text.skipToContent text.skipToNavigation

Manufacturer Part #

74HC04D,653

74HC Series 6 V High Speed Si-Gate CMOS Hex Inverter Surface Mount - SOIC-14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74HC04D,653 - Technical Attributes
Attributes Table
Logic Circuit: Inverter
Family: A/HC/T/U
No of Functions / Channels: 6
Supply Voltage-Nom: 2V to 6V
Power Dissipation: 500mW
Propagation Delay: 7ns
Operating Temperature: -40°C to +125°C
Capacitance: 3.5pF
No of Inputs: 6
No of Outputs: Six
High Level Output Current: -5.2mA
Low Level Output Current: 5.2mA
No of Pins: 14
Quiescent Current: 2µA
Moisture Sensitivity Level: 1
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The 74HC04D are high-speed Si-gate CMOS devices and are pin compatible with low power Schottky TTL (LSTTL). They are specified in compliance with JEDEC standard no. 7A.

Features:

  • Complies with JEDEC standard no. 8-1A
  • ESD protection:
    • HBM EIA/JESD22-A114-A exceeds 2000 V
    • MM EIA/JESD22-A115-A exceeds 200 V
  • Specified from -40 to +85 Cel and -40 to +125 Cel

Pricing Section
Global Stock:
0
USA:
0
87,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$447.50
USD
Quantity
Unit Price
2,500
$0.179
5,000
$0.177
7,500
$0.176
10,000+
$0.174
Product Variant Information section