AT93C46DN-SH-T in Reel by Microchip | Micro-Wire Interface Protocol | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AT93C46DN-SH-T

AT93C46D Series 1 Kb (128 x 8/64 x 16) 5.5 V 3-Wire Serial EEPROM - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2512
Product Specification Section
Microchip AT93C46DN-SH-T - Technical Attributes
Attributes Table
Memory Density: 1kb
Memory Organization: 128 x 8 / 64 x 16
Supply Voltage-Nom: 1.8V to 5.5V
Clock Frequency-Max: 2MHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$624.00
USD
Quantity
Unit Price
4,000
$0.156
8,000
$0.154
12,000
$0.153
16,000
$0.152
20,000+
$0.15
Product Variant Information section