text.skipToContent text.skipToNavigation

Manufacturer Part #

MC9S12DG128CFUE

MC9S12D Series 8 kB RAM 128 kB Flash 16-Bit SMT Flash Microcontroller - QFP-80

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
NXP MC9S12DG128CFUE - Technical Attributes
Attributes Table
Family Name: HCS12
Core Processor: HCS12
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 8kB
Speed: 25MHz
No of I/O Lines: 59
InterfaceType / Connectivity: CAN/I2C/SCI/SPI
Peripherals: CAN/I2C/On-Chip-ADC/PWM/SCI/SPI/Watchdog
Number Of Timers: 8
Supply Voltage: -0.3V to +6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 2(8-chx10-bit)
Watchdog Timers: 1
Package Style:  QFP-80
Mounting Method: Surface Mount
Features & Applications
The MC9S12D microcontroller unit (MCU) is a 16-bit device composed of standard on-chip peripherals including a 16-bit central processing unit (HCS12 CPU), 2 asynchronous serial communications interfaces, an 8 channel IC/OC enhanced capture timer, two 8-channel, 10-bit analog-to-digital converters (ADC).

It has 8-channel pulse-width modulator (PWM), 20 discrete digital I/O lines, and an Inter-IC Bus. System resource mapping, clock generation, interrupt control and bus interfacing are managed by the System Integration Module (SIM).

The MC9S12D has full 16-bit data paths throughout. However, the external bus can operate in an 8-bit narrow mode so single 8-bit wide memory can be interfaced for lower cost systems. The inclusion of a PLL circuit allows power consumption and performance to be adjusted to suit operational requirements.

Features:

  • Upward compatible with M68HC11 instruction set
  • Interrupt stacking and programmer's model identical to M68HC11
  • Instruction pipe
  • Enhanced indexed addressing Memory:
  • Until 512 Kbyte Flash EEPROM
  • until 4 Kbyte EEPROM
  • Until 12 Kbyte RAM

 

Pricing Section
Global Stock:
410
USA:
410
3,360
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$22.91
USD
Quantity
Unit Price
1
$22.91
3
$22.60
5
$22.45
20
$22.07
30+
$21.82
Product Variant Information section