text.skipToContent text.skipToNavigation

Manufacturer Part #

DA14531MOD-00F01002

DA14531MOD Series 3.6 V -93 dBm Sensitivity Surface Mount Bluetooth LE Module

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas DA14531MOD-00F01002 - Technical Attributes
Attributes Table
Data Rate: 2Mbps
Gain: -0.5dBi
Sensitivity: -93dBm
Frequency Range: 2.4GHz to 2.4835GHz
Supply Voltage: 1.8V to 3.3V
Supply Current: 2mA
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 3
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
9,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$3,090.00
USD
Quantity
Unit Price
1,000+
$3.09
Product Variant Information section