text.skipToContent text.skipToNavigation

Manufacturer Part #

240-118ABEH-22

HEATSINK TO-220 TWISTED FIN

ECAD Model:
Mfr. Name: Wakefield Thermal
Standard Pkg:
Product Variant Information section
Date Code: 2317
Product Specification Section
Wakefield Thermal 240-118ABEH-22 - Technical Attributes
Attributes Table
Material: Aluminum
Material Finish: Black Anodized
Shape: Rectangular
Color: Black
Dimension: H  30mm x L  12.7mm x W  25.4mm
Pricing Section
Global Stock:
65
USA:
65
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
65
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.08
USD
Quantity
Unit Price
100
$0.355
300
$0.35
500
$0.345
1,000
$0.34
2,000+
$0.33
Product Variant Information section