Manufacturer Part #
190-025-263R001
Female 25 Position Right Angle Surface Mount D-Sub Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NorComp | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:9 per Tube Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2517 | ||||||||||
Product Specification Section
NorComp 190-025-263R001 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Taiwan
HTS Code:
8536.69.40.40
ECCN:
EAR99
PCN Information:
File
Date
Moisture Sensitivity Change
09/09/2024
Details and Download
Part Status:
Active
Active
NorComp 190-025-263R001 - Technical Attributes
Attributes Table
| Style/Orientation: | Standard Board Mount Receptacle |
| No of Positions: | 25 |
| Termination: | PCB |
| Material: | Front Metal |
| Mounting Method: | Surface Mount |
Features & Applications
The 190-025-263R001 is a part of 190 Series 25 Position Female Right angle SMT D-Sub Connectors
Features:
- Available in 9 and 25 position
- standard D-Sub
- Available in 15 position female High Density
- Metal shell provides shielding
- Plug shells have indents to provide grounding and additional retention
- Built in Board Locks add mechanical stability to pcb
Materials:
- Shell: Steel-nickel plated
- Insulator: Nylon 6T-UL94V-O, black
- Contacts:
- Male pins - Phosphor bronze
- Female pins - Phosphor bronze
- Plating:
- Gold flash (mating area)
- Tin (solder tails)
- Board Locks: Brass-Nickel plated
Applications:
- Industrial
- Data communication
Pricing Section
Global Stock:
99
USA:
99
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
9
$4.15
27
$4.08
90
$4.01
180
$3.97
360+
$3.90
Product Variant Information section
Available Packaging
Package Qty:
9 per Tube
Mounting Method:
Surface Mount