text.skipToContent text.skipToNavigation

Manufacturer Part #

1572-2

Brass Bright Tin Plate 0.082" Board with Single Turret Terminal

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 1614
Product Specification Section
Keystone 1572-2 - Technical Attributes
Attributes Table
Type: Turret
Style/Orientation: Straight
No of Positions: 1
Gender: Male
Length: 4.72mm
Mounting Hole Diameter: 1.93mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
90
USA:
90
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.14
USD
Quantity
Unit Price
1
$0.136
200
$0.133
500
$0.131
1,250
$0.128
3,000+
$0.123
Product Variant Information section