text.skipToContent text.skipToNavigation

Manufacturer Part #

LPPB501NFSC-RC

50 Position Total Single Row 1.27mm Pitch Surface Mount 1 Pin Left Female Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins LPPB501NFSC-RC - Technical Attributes
Attributes Table
Mounting Method: Surface Mount
Features & Applications

The LPPB501NFSC-RC is a 1.27mm Single Rows 1x50 Pin Contact Centers, Surface Mount, Pin 1 Left (Single Row Only) Female Header

Product Features:

  • L.C.P.
  • Operating Temperature: -40°C to +105°C
  • Processing Temperature: 260°C FOR 10 Sec. MAX
  • Phosphor Bronze
  • Gold Flash Overall
  • .050” [1.27mm]
  • 50 total contacts
  • Single Row  
  • Pin 1 Left
  • SMT
  • RoHS COMPLIANT

Specifications:

  • 1 amp current rating per contact
  • UL Flammability Rating: 94V-O

View the Complete Series of LPPB Headers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
388
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1
Total
$3,000.00
USD
Quantity
Unit Price
1
$3.25
15
$3.18
40
$3.13
125
$3.08
300+
$3.00
Product Variant Information section