text.skipToContent text.skipToNavigation

Manufacturer Part #

S3B-PH-K-S-GW

PH Series 3 Position 1 Row Right Angle Through Hole Male Pin Header Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
JST S3B-PH-K-S-GW - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 2 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$131.00
USD
Quantity
Unit Price
1,000
$0.131
2,000
$0.129
4,000
$0.128
5,000
$0.127
15,000+
$0.124
Product Variant Information section