text.skipToContent text.skipToNavigation

Manufacturer Part #

CA103

CA103 Terminal Block Accessory Screwless End Stop

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation CA103 - Technical Attributes
Attributes Table
Type: Din Rail
Style: Feed Through
No of Poles: 3
Wire Gauge: AWG 22-10
Termination: Screw Clamp
Terminal Pitch: 6mm
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
6,404
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$39.00
USD
Quantity
Unit Price
1
$0.80
30
$0.78
125
$0.755
300
$0.74
1,250+
$0.705
Product Variant Information section