text.skipToContent text.skipToNavigation

Manufacturer Part #

0603YC681KAT2A

0603 680 pF 16 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2451
Product Specification Section
KYOCERA AVX 0603YC681KAT2A - Technical Attributes
Attributes Table
Capacitance: 680pF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±10%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$112.40
USD
Quantity
Unit Price
4,000
$0.0281
12,000
$0.0274
16,000
$0.0272
40,000
$0.0266
60,000+
$0.0261
Product Variant Information section