text.skipToContent text.skipToNavigation

Manufacturer Part #

CK45-E3AD103ZYGNA

CK45 Series Ø 11 x 5 mm 0.01 uF 1 kV -20/+80% Tol. E Radial Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK CK45-E3AD103ZYGNA - Technical Attributes
Attributes Table
Dielectric: E
Capacitance: 0.01µF
Tolerance (%): -20% to +80%
Rated Voltage: 1kV
Dimension: 5 x Ø 11.5 mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$206.00
USD
Quantity
Unit Price
1,000
$0.103
3,000
$0.10
4,000
$0.0996
10,000
$0.0972
15,000+
$0.0949
Product Variant Information section