text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC237085474

MKT370 Series 100 V 0.47 uF ±10% LS=5 mm Metallized Polyerster Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
Vishay BFC237085474 - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.47µF
Rated Voltage: 100V
Rated Voltage (VAC): 63VAC
Lead Spacing: 5mm
Tolerance (%): ±10%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,000
Factory Lead Time:
N/A
Minimum Order:
750
Multiple Of:
750
Total
$401.25
USD
Quantity
Unit Price
750
$0.535
1,500
$0.53
2,250
$0.525
3,000
$0.52
3,750+
$0.51
Product Variant Information section