text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW121033K2FKEA

CRCW Series 1210 0.5 W 33.2 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CRCW121033K2FKEA - Technical Attributes
Attributes Table
Resistance: 33.2kΩ
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1210 (3225 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
25000
Multiple Of:
5000
Total
$547.50
USD
Quantity
Unit Price
5,000
$0.0227
10,000
$0.0224
20,000
$0.022
25,000
$0.0219
75,000+
$0.0212
Product Variant Information section