text.skipToContent text.skipToNavigation

Manufacturer Part #

S1KLWH

Diode Standard Recovery Rectifier 800V 1A 2-Pin SOD-123W T/R

ECAD Model:
Mfr. Name: Taiwan Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
Taiwan Semiconductor S1KLWH - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Average Rectified Current-Max: 1A
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 800V
Reverse Current-Max: 1µA
Operating Temp Range: -55°C to +175°C
Moisture Sensitivity Level: 1
Package Style:  SOD-123W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
60,000
USA:
60,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$392.00
USD
Quantity
Unit Price
10,000
$0.0392
20,000
$0.0386
30,000
$0.0382
40,000
$0.038
50,000+
$0.0372
Product Variant Information section