text.skipToContent text.skipToNavigation

Manufacturer Part #

FDMC86102L

PT5 100V/20V LOGIC LEVEL NCH POWER TRENCH

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
onsemi FDMC86102L - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 23mΩ
Rated Power Dissipation: 2.3|W
Qg Gate Charge: 22nC
Package Style:  POWER 33-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,040.00
USD
Quantity
Unit Price
3,000
$0.68
6,000
$0.67
9,000
$0.665
12,000+
$0.655
Product Variant Information section