text.skipToContent text.skipToNavigation

Manufacturer Part #

PMT560ENEAX

PMT560ENEA Series 100 V 1.1 A Surface Mount N-Channel Trench MOSFET - SOT-223

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PMT560ENEAX - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 715mΩ
Rated Power Dissipation: 750mW
Qg Gate Charge: 2.9nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 1.1A
Turn-on Delay Time: 6ns
Turn-off Delay Time: 10ns
Rise Time: 8ns
Fall Time: 5ns
Operating Temp Range: -55°C to +150°C
Technology: TrenchMOS
Input Capacitance: 112pF
Package Style:  SOT-223 (TO-261-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
8000
Multiple Of:
1000
Total
$3,760.00
USD
Quantity
Unit Price
1,000
$0.48
3,000
$0.47
10,000
$0.46
15,000+
$0.455
Product Variant Information section