text.skipToContent text.skipToNavigation

Manufacturer Part #

STW13NK100Z

N-Channel 1 kV 0.7 Ω 350 W Zener Protected SuperMESH Power MosFet - TO-247

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
STMicroelectronics STW13NK100Z - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 1000V
Drain-Source On Resistance-Max: 700mΩ
Rated Power Dissipation: 350|W
Qg Gate Charge: 190nC
Package Style:  TO-247-3
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
600
Multiple Of:
30
Total
$4,140.00
USD
Quantity
Unit Price
30
$7.04
90
$6.98
150
$6.96
600
$6.90
900+
$6.85
Product Variant Information section