Manufacturer Part #
MM74HC138MTCX
74HC Series 2 to 6 V Supply CMOS 3 to 8 Line Decoder - TSSOP-16
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:TSSOP-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MM74HC138MTCX - Technical Attributes
Attributes Table
| Logic Circuit: | Decoder |
| Family: | A/HC/T/U |
| No of Functions / Channels: | 1 |
| Supply Voltage-Nom: | 2V to 6V |
| No of Inputs: | 3 |
| Package Style: | TSSOP-16 |
| Mounting Method: | Surface Mount |
Features & Applications
The MM74HC138MTCX is a 3-to-8 Line decoder utilizes advanced silicon-gate CMOS technology and is well suited to memory address decoding or data routing applications. The circuit features high noise immunity and low power consumption usually associated with CMOS circuitry, yet has speeds comparable to low power Schottky TTL logic. Operating Temperature Ranges from -40°C to 85°C and it's available in TSSOP-16 Package.
The MM74HC138 has 3 binary select inputs (A, B, and C). If the device is enabled, these inputs determine which one of the eight normally HIGH outputs will go LOW. Two active LOW and one active HIGH enables (G1, G2A and G2B) are provided to ease the cascading of decoders.
Features:
- Typical propagation delay: 20 ns
- Wide power supply range: 2 V–6 V
- Low quiescent current: 80 mA maximum (74HC Series)
- Low input current: 1 mA maximum
- Fanout of 10 LS-TTL loads
Applications:
- Automation
- Broadband Access
- Broadband Modem
- Broadcast & Studio
- Building & Home Control
- Camcorder
- Central Office
- Consumer Appliances
- CRT/RPTV
- Desktop PC
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
2,500
$0.125
5,000
$0.123
12,500
$0.121
25,000+
$0.119
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-16
Mounting Method:
Surface Mount