AT24C02D-SSHM-B in Tube by Microchip | I2C Interface Protocol | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AT24C02D-SSHM-B

AT24C02D Series 2 Kbit (256 x 8) 1.7/3.6V Surface Mount I²C EEPROM - SOIC-8 Bulk

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2315
Product Specification Section
Microchip AT24C02D-SSHM-B - Technical Attributes
Attributes Table
Memory Density: 2kb
Memory Organization: 256 x 8
Supply Voltage-Nom: 1.7V to 3.6V
Supply Current: 0.2mA
Clock Frequency-Max: 1MHz
Write Cycle Time-Max (tWC): 5ms
Data Retention: 100 yr
Interface Type: I2C
Access Time-Max: 450ns
Operating Temp Range: -40°C to +85°C
No of Terminals: 8
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,100
USA:
2,100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$9.67
USD
Quantity
Unit Price
100
$0.0967
500
$0.093
2,500
$0.0894
7,500
$0.0871
20,000+
$0.0832
Product Variant Information section