
Manufacturer Part #
M24LR64E-RMN6T/2
M24LR64E-R Series 64 kb 5.5 V Surface Mount I2C 2 Wire Serial EEPROM - SOIC-8
Product Specification Section
STMicroelectronics M24LR64E-RMN6T/2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics M24LR64E-RMN6T/2 - Technical Attributes
Attributes Table
Memory Density: | 64kb |
Memory Organization: | 8 K x 8 |
Supply Voltage-Nom: | 1.8V to 5.5V |
Supply Current: | 50µA to 400µA |
Clock Frequency-Max: | 400kHz |
Write Cycle Time-Max (tWC): | 5ms |
Data Retention: | 40 yr |
Interface Type: | I2C/2-Wire |
Access Time-Max: | 900ns |
Operating Temp Range: | -40°C to +85°C |
No of Terminals: | 8 |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,500+
$0.86
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount