text.skipToContent text.skipToNavigation

Manufacturer Part #

6N139-X007T

6N139 Series Single Ch 18 V 5300 V SMT High Speed Optocoupler - DIP-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 6N139-X007T - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5300V
Output Voltage-Max: 18V
CTR-Min: 500%
Operating Temp-Max: 100°C
Package Style:  DIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
1000
Total
$1,220.00
USD
Quantity
Unit Price
1,000
$0.62
2,000
$0.61
4,000
$0.605
5,000+
$0.595
Product Variant Information section