Manufacturer Part #
SML-LX0805SRC-TR
Super Red 2 x 1.25 mm 0805 140° Water Clear 25 mcd 1.7 V PCB Surface Mount LED
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Lumex | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2534 | ||||||||||
Product Specification Section
Lumex SML-LX0805SRC-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Taiwan
HTS Code:
8541.41.00.00
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Lumex SML-LX0805SRC-TR - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Red |
| Lens Type: | Clear |
| Forward Voltage: | 1.7V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 25mcd |
| Viewing Angle: | 140° |
| Wavelength: | 660nm |
| Rated Power: | 100mW |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +85°C |
| Dimension: | H 1.1mm x L 2mm x W 1.25mm |
| Moisture Sensitivity Level: | 2 |
| Mounting Method: | Surface Mount |
Features & Applications
The SML-LX0805SRC-TR is a Red 2 x 1.25 mm 140° Water Clear 25 mcd 1.7 V PCB Surface Mount LED.
Features:
- State-of-the-Art, High Brightness Chip Technology
- Choice of LED Colors and Lens FInishes
- Lead Frame / Lens Casting Reliability
- Easy-to-Solder Leads, Tin Finish
- Custom Solutions available
Applications:
- Industrial Controls
- Medical Eqiupment
- Communications Equipment
- Test and Measurement Equipment
- Security Electronics
- Life Safety Equipment
Pricing Section
Global Stock:
92,000
USA:
92,000
Factory Lead Time:
N/A
Quantity
Unit Price
4,000
$0.0749
8,000+
$0.0726
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount