text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-LX0606IGC-TR

Red/Green 0606 1.6 x 1.5 mm 120° Water Clear 10 mcd 2/2.2 V Ultra Thin SMT LED

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code: 2520
Product Specification Section
Lumex SML-LX0606IGC-TR - Technical Attributes
Attributes Table
No of LEDs: 2
Color: Red / Green
Lens Type: Clear
Forward Voltage: 2V/2.2V
Forward (Drive) Current: 20mA
Intensity: 10mcd
Viewing Angle: 120°
Wavelength: 635nm/565nm
Rated Power: 100mW
Operating Temp Range: -40°C to +80°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  0.7mm x L  1.5mm x W  1.6mm
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Features & Applications
The SML-LX0606IGC-TR is a Red-Green 1.6 x 1.5 mm 10 mcd 2/2.2 V Surface Mount Ultra Thin LED.

Features:

  • State-of-the-Art, High Brightness Chip Technology
  • Choice of LED Colors and Lens FInishes
  • Lead Frame / Lens Casting Reliability
  • Easy-to-Solder Leads, Tin Finish
  • Custom Solutions available

Applications:

  • Industrial Controls
  • Medical Eqiupment
  • Communications Equipment
  • Test and Measurement Equipment
  • Security Electronics
  • Life Safety Equipment

Parameters:

  • Peak forward current - 160 mA
  • Steady current - 25 mA
  • Power dissipation - 100 mW
  • Peak wavelength - 635nm
  • Forward voltage - 2 to 2.5 V
  • Reverse voltage - 5 V
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$376.00
USD
Quantity
Unit Price
2,000+
$0.188
Product Variant Information section