text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ20A-13-F

600 W 20 V Uni-Directional SMT Transient Voltage Suppressor Diode - SMB

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated SMBJ20A-13-F - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 22.2V
Clamping Voltage-Max: 32.4V
Directional: Uni-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 25.5V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$215.10
USD
Quantity
Unit Price
3,000
$0.0717
9,000
$0.0699
12,000
$0.0694
30,000
$0.0679
45,000+
$0.0665
Product Variant Information section