text.skipToContent text.skipToNavigation

Manufacturer Part #

NSS12501UW3T2G

NSS Series 12 V 5 A Surface Mount Low Vce NPN Transistor - DFN-3W

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NSS12501UW3T2G - Technical Attributes
Attributes Table
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 12V
Collector Current Max: 5A
Power Dissipation-Tot: 875mW
Collector - Base Voltage: 12V
Collector - Emitter Saturation Voltage: 0.1V
Emitter - Base Voltage: 6V
DC Current Gain-Min: 200
Collector - Current Cutoff: 0.1µA
Configuration: Single
Frequency - Transition: 150MHz
Operating Temp Range: -55°C to +150°C
Rise Time: 100ns
Fall Time: 100ns
Input Capacitance: 650pF
Moisture Sensitivity Level: 1
Package Style:  WDFN-3
Mounting Method: Surface Mount
Features & Applications

Low VCE(sat) Bipolar Transistors are miniature surface mount devices featuring ultra low saturation voltage VCE(sat) and high current gain capability. These are designed for use in low voltage, high speed switching applications where affordable efficient energy control is important.

Features:

  • High Current, Low VCE(sat)
  • ESD Robust, High Current Gain
  • High Cut Off Frequency
  • LowProfile Package
  • Linear Gain (Beta)

Benefits:

  • Improved Circuit Efficiency
  • Decreased Battery Charge Time
  • Reduce component count, High Frequency Switching
  • Smaller Portable Product
  • No distortion

Applications:

  • Load Switching
  • Battery Charging
  • External Pass Transistor
  • DC/DC Converte
  • Complimentary Driver
  • Current Extention & Low Drop Out Regulation
  • Cathode Florescent Lamp drive
  • Peripheral Driver - LEDs, Motors, Relays
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$915.00
USD
Quantity
Unit Price
3,000+
$0.305
Product Variant Information section