text.skipToContent text.skipToNavigation

Manufacturer Part #

2D8UR

2D8UR, 8A, MCB, D CHAR

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation 2D8UR - Technical Attributes
Attributes Table
Actuator Type: Lever
No of Poles: 2
Operating Temp Range: -25°C to +55°C
Rated Current: 8A
Rated Voltage (VAC): 277VAC
Storage Temperature Range: -40°C to +70°C
Type: Thermal Magnetic
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
14
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$29.24
USD
Quantity
Unit Price
1
$29.24
3
$28.82
5
$28.62
15
$28.21
25+
$27.85
Product Variant Information section