text.skipToContent text.skipToNavigation

Manufacturer Part #

0001.1016.PT

SP Series Fast-Acting 250 V 16 A Ø 5.4 x 22.5 mm Pigtail Miniature Fuse

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Date Code:
Product Specification Section
SCHURTER 0001.1016.PT - Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Fast-Acting
Current Rating: 16A
Operating Temp Range: -55°C to +125°C
Dimension: L  22.5mm x D  5.4mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,000
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,700.00
USD
Quantity
Unit Price
1,000
$0.86
2,000
$0.85
3,000
$0.84
5,000+
$0.82