Manufacturer Part #
RCLAMP7534P.TNT
ESD Suppressor Diode Arrays 5V 5-Pin SGP
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Semtech | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Semtech RCLAMP7534P.TNT - Technical Attributes
Attributes Table
| No of Channels: | 4 |
| Directional: | Bi-Directional |
| Clamping Voltage-Max: | 25V |
| Breakdown Voltage-Max: | 11.5V |
| Breakdown Voltage-Min: | 6.5V |
| Standoff Voltage: | 5V |
| Capacitance: | 0.19pF |
| Operating Temp Range: | -40°C to +85°C |
| ESD Voltage-Max: | ±25kV |
| Leakage Current: | 5nA |
| Peak Output Current: | 4A |
| Storage Temperature Range: | -55°C to +150°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
10,000+
$0.41
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount