text.skipToContent text.skipToNavigation

Manufacturer Part #

RCLAMP7534P.TNT

ESD Suppressor Diode Arrays 5V 5-Pin SGP

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code: 2412
Product Specification Section
Semtech RCLAMP7534P.TNT - Technical Attributes
Attributes Table
No of Channels: 4
Directional: Bi-Directional
Clamping Voltage-Max: 25V
Breakdown Voltage-Max: 11.5V
Breakdown Voltage-Min: 6.5V
Standoff Voltage: 5V
Capacitance: 0.19pF
Operating Temp Range: -40°C to +85°C
ESD Voltage-Max: ±25kV
Leakage Current: 5nA
Peak Output Current: 4A
Storage Temperature Range: -55°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,100.00
USD
Quantity
Unit Price
10,000+
$0.41
Product Variant Information section