text.skipToContent text.skipToNavigation

Manufacturer Part #

P6SMB47CA

P6SMB Series 40.2 V 600 W BI-Directional Transient Voltage Suppressor Diode

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2526
Product Specification Section
Littelfuse P6SMB47CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 44.7V
Clamping Voltage-Max: 64.8V
Directional: Bi-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 49.4V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
159,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$165.90
USD
Quantity
Unit Price
3,000
$0.0553
9,000
$0.0539
15,000
$0.0533
30,000
$0.0525
60,000+
$0.0512