Manufacturer Part #
1-1825043-5
SPDT 3 A Lever Snap Action PCB Mount Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Box Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1-1825043-5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 1-1825043-5 - Technical Attributes
Attributes Table
| Circuitry: | SPDT |
| Actuator Style: | Lever |
| Operating Force: | 50gf |
| Contact Current-Max: | 3A |
| Termination Style: | PC Pin |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Insulation Resistance: | 100MΩ |
| Dielectric Withstanding Voltage: | 500V |
| Operating Temp Range: | -25°C to +80°C |
| Dimension: | 12.7 x 5.8 x 6.7 mm |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
5,000+
$0.686
Product Variant Information section
Available Packaging
Package Qty:
5000 per Box
Mounting Method:
PCB Mount