Manufacturer Part #
350218-1
Universal Mate-N-Lok Pre-Tin 20-14 AWG Pin Contact
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Mounting Method:Wire Mount |
||||||||||
| Date Code: | 2426 | ||||||||||
Product Specification Section
TE Connectivity 350218-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
United States
HTS Code:
8536.90.40.00
ECCN:
EAR99
PCN Information:
File
Date
Specification Change
08/29/2025
Details and Download
Description of Changes:Please be aware the listed documents (production drawings) have been updated to improve clarity (not affecting specification of product). Before: PN 350218, rev. BZ2 and PN 350923, rev. AJ2 After: PN 350218, rev. CA and PN 350923, rev. AKReason for Changes:Update made to improve document clarityFirst Ship Date of Changed Items (Changed Parts Only): 26-FEB-2026
Part Status:
Active
Active
TE Connectivity 350218-1 - Technical Attributes
Attributes Table
| Type: | Contact |
| Contact Termination: | Crimp Terminal |
| Wire Gauge: | AWG 20-14 |
| Contact Material: | Brass |
| Contact Plating: | Pre-Tin |
| Operating Temp Range: | -55°C to +105°C |
| Voltage Rating: | 600V |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
120,000
USA:
120,000
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
5,000
$0.0256
10,000
$0.0252
20,000
$0.0248
25,000
$0.0247
75,000+
$0.024
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Wire Mount