Manufacturer Part #
0560-0-15-01-11-14-10-0
Press Fit 0.043 Leads Range 0.015-0.022 No Tail Pin Receptacle
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Mill-Max | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Box Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Mill-Max 0560-0-15-01-11-14-10-0 - Technical Attributes
Attributes Table
| Mounting Method: | PCB Mount |
Features & Applications
The 0560-0-15-01-11-14-10-0 is a Part of 0560 Series Press Fit 0.043 Leads Range 0.015-0.022 No Tail Receptacle.
Specifications:
- Contact Used: #11, Standard 3 Finger Contact
- Current Rating = 3 Amps
- Beryllium Copper Alloy 172 (UNS C17200) per ASTM B 194
- Properties of BERYLLIUM COPPER:
- Chemical composition: Cu 98.1%, Be 1.9%
- Temper as stamped: TD01
- Properties after heat treatment (TH01):
- Hardness: 36-43 Rockwell C
- Mechanical Life: 100 Cycles Min.
- Density: .298 lbs/in3
- Electrical Conductivity: 22% IACS
- Resistance: 10 miliohms Max
- Operating Temperature: -55°C/+125°C
- Melting point: 980°C/865°C (liquidus/solidus)
View the Available 0560 Series of Receptacles
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
500
$0.545
1,000
$0.535
1,500
$0.53
2,500+
$0.52
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box
Mounting Method:
PCB Mount