text.skipToContent text.skipToNavigation

Manufacturer Part #

GRPB052VWVN-RC

GRPB Series Dual Row 10 Position 1.27 mm Pitch Through Hole Straight Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code: 2512
Product Specification Section
Sullins GRPB052VWVN-RC - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 1.27 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Current Rating: 1A
Contact Plating: Gold Flash
Material: Nylon
No of Rows: 2
Gender: Male
Type: Header
Insulation Resistance: 5000MΩ
Mounting Method: Through Hole
Features & Applications

The GRPB052VWVN-RC is a .050" pitch, 2 Row, 5 pins Straight Male Header.

Features:

  • Insulators Material: Nylon, 9-T
  • Operating Temperature:  -40°C to +105°C
  • Processing Temperature: 260°C FOR 10 Sec. MAX
  • Contact: Brass
  • Plating: Gold Flash Overall
  • .050" [1.27 mm] Contact Centers
  • 10 total contacts
  • Dual Row
  • Straight
  • No Mounting
  • RoHS Compliant

Specifications:

  • 1 amp current rating per contact
  • UL Flammability Rating: 94V-O

View the Complete Series of GRPB Headers

Pricing Section
Global Stock:
1,353
USA:
1,353
12,000
Factory Stock:Factory Stock:
43,654
Factory Lead Time:
8 Weeks
Minimum Order:
50
Multiple Of:
1
Total
$20.25
USD
Quantity
Unit Price
50
$0.405
150
$0.395
400
$0.39
1,000
$0.38
2,500+
$0.365
Product Variant Information section