text.skipToContent text.skipToNavigation

Manufacturer Part #

VJ0505D1R5BXPAJ

0505 1.5 pF 250 V ±0.1 pF Tolerance C0G HIFREQ Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VJ0505D1R5BXPAJ - Technical Attributes
Attributes Table
Capacitance: 1.5pF
Dielectric: C0G/NP0
Rated Voltage: 250V
Tolerance (%): ±0.1%
Operating Temp Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
6000
Multiple Of:
1000
Total
$1,860.00
USD
Quantity
Unit Price
1,000
$0.325
2,000
$0.32
3,000
$0.315
5,000+
$0.31
Product Variant Information section