text.skipToContent text.skipToNavigation

Manufacturer Part #

4TPE150MI

TPE Series 150 uF ±20 % 4 V Surface Mount Polymer Solid Tantalum Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 2115
Product Specification Section
Panasonic Industry 4TPE150MI - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 150µF
Rated Voltage: 4V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 0.018Ω
Leakage Current: 60µA
Dissipation Factor: 10%
Ripple Current: 2800mA
Operating Temp Range: -55°C to +105°C
Dimension: L  7.3mm x W  4.3mm x H  1.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,500.00
USD
Quantity
Unit Price
3,000+
$0.50