text.skipToContent text.skipToNavigation

Manufacturer Part #

RC2512JK-076R2L

RC Series 2512 1 W 6.2 Ohm ±5% ±200 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2501
Product Specification Section
YAGEO RC2512JK-076R2L - Technical Attributes
Attributes Table
Resistance: 6.2Ω
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 2512 (6432 Metric)
Height - Max: 0.65mm
Dielectric Withstanding Voltage: 500V
No. of Terminations: 2
Overload Voltage - Max: 500V
Pricing Section
Global Stock:
28,000
USA:
28,000
28,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$169.60
USD
Quantity
Unit Price
4,000
$0.0424
8,000
$0.0417
12,000
$0.0413
20,000
$0.0408
40,000+
$0.0397
Product Variant Information section