text.skipToContent text.skipToNavigation

Manufacturer Part #

CT220BMC-HS5

XtremeSense High Linearity, High-Resolution Contactless Current Sensor

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Allegro MicroSystems CT220BMC-HS5 - Technical Attributes
Attributes Table
Output Type: Analog
No of Channels: 1
Operating Frequency: 200kHz
Supply Current: 1.2mA
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +125°C
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,700.00
USD
Quantity
Unit Price
3,000+
$0.90
Product Variant Information section