text.skipToContent text.skipToNavigation

Manufacturer Part #

DFLR1400-7

DFLR1400 Series 1 A 400 V Surface Mount Glass Passivated Rectifier-POWERDI-123

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2443
Product Specification Section
Diodes Incorporated DFLR1400-7 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 25A
Reverse Voltage-Max [Vrrm]: 400V
Reverse Current-Max: 3µA
Forward Voltage: 1.1V
Package Style:  POWERDI-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
129,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$125.10
USD
Quantity
Unit Price
3,000
$0.0417
6,000
$0.041
12,000
$0.0403
15,000
$0.0401
45,000+
$0.0388
Product Variant Information section