Manufacturer Part #
NDS0605
P-Channel 60 V 5 Ohm Surface Mount Field Effect Transistor - SOT-23
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NDS0605 - Product Specification
onsemi NDS0605 - Technical Attributes
Attributes Table
| Fet Type: | P-Ch |
| Drain-to-Source Voltage [Vdss]: | 60V |
| Drain-Source On Resistance-Max: | 5Ω |
| Rated Power Dissipation: | 0.36|W |
| Qg Gate Charge: | 2.5nC |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The NDS0605 Part Number is a P-Channel enhancement mode power field effect transistors are produced using high cell density, DMOS technology.
This very high density process has been designed to minimize on-state resistance, provide rugged and reliable performance and fast switching. They can be used, with a minimum of effort, in most applications requiring up to 0.18 A DC and can deliver pulsed currents up to 1 A.
This product is particularly suited to low voltage applications requiring a low current high side switch.
Features:
- -0.18A, -60V. RDS(ON) = 5W @ VGS= -10V
- Voltage controlled p-channel small signal switch
- High density cell design for extremely low RDS(ON)
- High saturation current
Applications:
- Automation
- Broadband Access
- Broadband Modem
- Broadcast & Studio
- Building & Home Control
- Camcorder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
31 Weeks
Quantity
Unit Price
3,000
$0.0717
9,000
$0.07
15,000
$0.0692
45,000
$0.0675
75,000+
$0.066
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount