DSPIC33CDVL64MC106-E/M8 in Tube by Microchip | Digital Signal Controller (DSC) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

DSPIC33CDVL64MC106-E/M8

dsPIC33 Series 64 kB Flash 4 kB RAM 100 MHz 16-Bit Microcontroller - VGQFN-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2404
Product Specification Section
Microchip DSPIC33CDVL64MC106-E/M8 - Technical Attributes
Attributes Table
Family Name: dsPIC33
Core Processor: dsPIC
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 4kB
Speed: 100MHz
No of I/O Lines: 27
InterfaceType / Connectivity: CANbus/I2C/QEI/SPI/UART/USART
Peripherals: Brown-out Detect/DMA/I2S/Motor Control PWM/POR/PWM/Reset/Watchdog
Number Of Timers: 1
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
Package Style:  VGQFN-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
40
Multiple Of:
40
Total
$100.80
USD
Quantity
Unit Price
40
$2.52
80
$2.49
120
$2.48
160
$2.46
200+
$2.43
Product Variant Information section