Manufacturer Part #
STM32F100VBT6B
STM32F Series 128 kB Flash 8 kB RAM 32-Bit SMT Microcontroller - LQFP-100
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:540 per Tray Package Style:LQFP-100 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2331 | ||||||||||
Product Specification Section
STMicroelectronics STM32F100VBT6B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32F100VBT6B - Technical Attributes
Attributes Table
| Family Name: | STM32F |
| Core Processor: | ARM Cortex M3 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 128kB |
| RAM Size: | 8kB |
| Speed: | 24MHz |
| No of I/O Lines: | 80 |
| Number Of Timers: | 6 |
| Supply Voltage: | 2V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 16-chx12-bit |
| On-Chip DAC: | 2-chx12-bit |
| Watchdog Timers: | 2 |
| Package Style: | LQFP-100 |
| Mounting Method: | Surface Mount |
Features & Applications
The STM32F100VBT6B is a part of STM32F100xx series microcontroller family incorporates the high-performance ARM Cortex-M3 32-bit RISC core operating at a 24 MHz frequency, high-speed embedded memories (Flash memory up to 128 Kbytes and SRAM up to 8 Kbytes), and an extensive range of enhanced peripherals and I/Os connected to two APB buses. All devices offer standard communication interfaces (up to two I2Cs, two SPIs, one HDMI CEC, and up to three USARTs), one 12-bit ADC, two 12-bit DACs, up to six general-purpose 16-bit timers and an advanced-control PWM timer.
Features:
- Core: ARM 32-bit Cortex®-M3 CPU
- Memories
- Clock, reset and supply management
- Low power
- Debug mode
- 1 × 12-bit, 1.2 µs A/D converter (up to 16 channels)
- 2 × 12-bit D/A converters
- Up to 80 fast I/O ports
- Up to 12 timers
- Up to 8 communications interfaces
- CRC calculation unit, 96-bit unique ID
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$3.14
15
$3.07
30
$3.04
100
$2.98
200+
$2.92
Product Variant Information section
Available Packaging
Package Qty:
540 per Tray
Package Style:
LQFP-100
Mounting Method:
Surface Mount