text.skipToContent text.skipToNavigation

Manufacturer Part #

PRO-IS-432

PRO-IS Series WiFi 2.4GHz to 5.5GHz 3 W 3dBi Adhesive Embedded Antenna

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon PRO-IS-432 - Technical Attributes
Attributes Table
Antenna Type: PCB Trace
Gain: 3.4dBi
Polarization: Linear
No of Bands: 2
Return Loss: -6.8dB
Application Type: WiFi
Output Impedance: 50Ω
Operating Frequency: 2400MHz to 5850MHz
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
300
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$969.00
USD
Quantity
Unit Price
100
$3.26
200
$3.23
400
$3.21
500
$3.20
1,500+
$3.14
Product Variant Information section