text.skipToContent text.skipToNavigation

Manufacturer Part #

1-66099-4

Multimate Type III+ Series 18-16 AWG Discrete Wire Crimp Signal Pin Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-66099-4 - Technical Attributes
Attributes Table
Type: Contact
Wire Gauge: AWG 18-16
Contact Material: Brass
Contact Plating: Gold
Features & Applications

The 1-66099-4 is a Multimate Type III+ Wire Crimp Signal Pin Contact with size of 16 .

Features:

  • Series = Type III+
  • Termination Method to Wire/Cable = Crimp
  • Wire/Cable Type = Discrete Wire
  • Grade = Commercial
  • Termination End Plating = Gold Flash
  • Pin Diameter (mm [in]) = 1.57 [0.062]
  • Wire Range (mm [AWG]) = 0.80-1.40² [18-16]
  • Spring Material = Stainless Steel
  • Usd With = M Series Connectors, CPC Connectors, G Series Connectors
  • Contact Type = Pin
  • Contact Classification = Signal
  • Contact Plating, Mating Area, Material = Gold (30)
  • Contact Base Material = Brass
  • Contact Size = 16 Accepts Wire Insulation Diameter, Range (mm [in]) = 2.03 – 2.54 [0.080 – 0.100]
  • Applies To = Wire/Cable
  • Test Current (A) = 13.0

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
23000
Multiple Of:
1000
Total
$15,180.00
USD
Quantity
Unit Price
1,000
$0.68
2,000+
$0.66
Product Variant Information section