Manufacturer Part #
DDTA123YCA-TP
04 SURFACE MOUNT TRANSISTOR
Product Specification Section
Micro Commercial Components DDTA123YCA-TP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Tape&Reel Change
06/04/2025 Details and Download
Material Supplier Change
04/23/2024 Details and Download
Change Category Additional new 2nd sourceChange Classification MajorChange description: To solve our delivery issue of RB551V-40-TP&MMBD2004S-TP &DDTA123YCA-TP&DDTC113ZCA-TP&DDTC123YCA-TP, MCC has determined to add a new 2nd source for this one part. Full electrical characterization and high reliability testing has been completed to ensure there is no change to device functionality or electrical specifications in the datasheet.
Part Status:
Active
Active
Micro Commercial Components DDTA123YCA-TP - Technical Attributes
Attributes Table
Polarity: | PNP |
R1, R2: | 2.2kΩ/10kΩ |
Output Current-Max: | 0.5A |
Supply Voltage: | 50V |
Power Dissipation-Tot: | 0.2W |
DC Current Gain-Min: | 56 |
Configuration: | Single |
Frequency - Transition: | 200MHz |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
3,000
$0.0396
6,000
$0.039
12,000
$0.0383
15,000
$0.0381
45,000+
$0.0369
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount