Manufacturer Part #
NLCV32T-1R0M-EFR
RF Inductors - SMD 1.0uH 66mohms 1.7A 125C Wound Ferrite
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TDK | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2440 | ||||||||||
Product Specification Section
TDK NLCV32T-1R0M-EFR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK NLCV32T-1R0M-EFR - Technical Attributes
Attributes Table
| Inductance-Nom: | 1µH |
| Rated Current-Max: | 1.7A |
| Tolerance (%): | ±20% |
| DC Resistance: | 66mΩ |
| Core Material: | Ferrite |
| Test Frequency: | 7.96MHz |
| Operating Temp Range: | -40°C to +105°C |
| No of Terminals: | 2 |
| Dimension: | L 3.2mm x W 2.5mm x H 2.4mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
126,000
USA:
126,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,000
$0.0767
4,000
$0.0754
6,000
$0.0746
10,000
$0.0737
20,000+
$0.0716
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount