APBA3010SURKCGKC-GX in Reel by Kingbright | LEDs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

APBA3010SURKCGKC-GX

Red/Green 3 x 1 x 2 mm 140° Clear 300/70 mcd 2.5 V Right Angle Chip LED SMT

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code: 2434
Product Specification Section
Kingbright APBA3010SURKCGKC-GX - Technical Attributes
Attributes Table
No of LEDs: 2
Color: Red / Green
Lens Type: Clear
Forward Voltage: 2.5V
Forward (Drive) Current: 20mA
Intensity: 300mcd/70mcd
Viewing Angle: 140°
Wavelength: 645nm/574nm
Rated Power: 75mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  2mm x L  3mm x W  1mm
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Features & Applications

The APBA3010SURKCGKC-GX is a High efficency right angle red/green color surface mount chip LED with water clear lens.

Features:

  • 3.0 mmx1.0 mm right angle SMT LED, 2.0 mm thickness.
  • Low power consumption.
  • Wide viewing angle.
  • Ideal for backlight and indicator.
  • Various colors and lens types available
  • Moisture sensitivity level : level 3.
  • RoHS compliant.

Applications:

  • Process controls
  • Automation
  • Medical Equipment
  • Handheld devices
Read More...
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$248.00
USD
Quantity
Unit Price
2,000
$0.124
4,000
$0.122
6,000+
$0.12
Product Variant Information section