Manufacturer Part #
171-037-113R911
37 Position 2 Row Standard Free Hanging Plug Male D-Sub
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NorComp | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:30 per Tray | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NorComp 171-037-113R911 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NorComp 171-037-113R911 - Technical Attributes
Attributes Table
| Style/Orientation: | Standard Free Hanging Plug |
| No of Positions: | 37 |
| No of Rows: | 2 |
| Termination: | Male/Pin Solder Cup |
| Pitch: | 2.77 mm |
| Material: | Front Metal |
| Shell Size: | 4 C |
| Gender: | Male |
| Color: | Black |
| Current Rating: | 5A |
| Contact Plating: | Gold |
| Insulation Resistance: | 1000MΩ |
| Operating Temperature: | -50°C to +100°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$5.31
10
$5.18
30
$5.10
75
$5.02
200+
$4.88
Product Variant Information section
Available Packaging
Package Qty:
30 per Tray