Manufacturer Part #
34EWMSP12M6RT
34E Series Mini SPDT On-None-On Surface Mount Toggle Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Grayhill | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Grayhill 34EWMSP12M6RT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Grayhill 34EWMSP12M6RT - Technical Attributes
Attributes Table
| Switch Operation: | On-None-On |
| Circuitry: | SPDT |
| Rated Voltage (VAC): | 20VAC |
| Voltage Rating: | 20V |
| Insulation Resistance: | 1000MΩ |
| Contact Material: | Gold Over Nickel |
| Contact Plating: | Gold |
| Actuator Type: | Toggle |
| Termination Style: | Gull Wing |
| Dielectric Withstanding Voltage: | 1500V |
| Operating Temperature: | -30°C to +85°C |
| Dimension: | L 8.13mm x W 5.08mm x H 15.29mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
500+
$3.39
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount